Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 30 mA Trip

Image representative of range

Subtotal (1 unit)*

€170.33

(exc. VAT)

€209.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.33

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
790-9323
Mfr. Part No.:
A9D19825
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25 A

Range

Acti9

Number of Poles

1

Series

iC60H

Trip Sensitivity

30mA

Tripping Characteristics

C Curve, B Curve, D Curve

Mount Type

DIN Rail

Rated AC Voltage

415 V ac

Earth Leakage Protection Type

Type A

Better World Product

Yes

Breaking Capacity

10kA

Application

Industrial Isolation

Standards/Approvals

BS/EN 60898-1, BS/EN 60947-2, BS EN 61009-1, BS EN 61439-3

Schneider Electric Acti9 iC60H RCBOs Range


iC60H RCBO carries out complete protection of final circuits:

  • Protection against short-circuits and cable overloads

  • Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)

  • Protection of persons against electric shock by indirect contact (100 mA sensitivity)

  • Protection of equipment against fires set by leakage currents (100 mA sensitivity)

  • Related links