Better World
Schneider Electric, 1-Pole, 30 mA Trip Sensitivity
- RS Stock No.:
- 790-9345
- Mfr. Part No.:
- A9D19832
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9345
- Mfr. Part No.:
- A9D19832
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Earth Leakage Protection Type | Type A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Earth Leakage Protection Type Type A | ||
Better World Product Yes | ||
Schneider Electric iC60H Series RCBO, 32A, 1P+N - A9D19832
This residual current circuit breaker with overcurrent protection enhances electrical safety in distribution applications. It provides protection against earth leakage, ensuring operational integrity in critical environments. The product is essential in safeguarding both equipment and personnel in electrical installations.
Features & Benefits
• 30 mA trip sensitivity for reliable earth leakage protection
• Integrated thermal magnetic technology for robust circuit protection
• Compact design for easy installation on DIN rail
• Breaking capacity of 10 kA for effective fault interruption
• Maximum operational voltage of 110V AC
• Suitable for temperatures ranging from -15 to 60°C
Applications
• Electrical distribution in residential and commercial settings
• Protection for circuits in automation and mechanical systems
• Installations requiring dependable earth leakage safety
• Integration in consumer units and electrical boards
How can it bet be installed safely in an electrical system?
Proper installation involves connecting it to a DIN rail and ensuring all terminal connections are secure to mitigate risks.
Can it be used with different types of circuits?
Yes, it is suitable for both single-phase and three-phase systems, provided the correct specifications are adhered to.
What maintenance does it require to ensure functionality?
Regular visual inspections for damage and functionality testing are necessary to ensure compliance with safety standards.
Is it compatible with other types of circuit breakers?
It is compatible with devices designed for DIN rail mounting, allowing flexibility in mixed setups.
How does it respond in case of a fault?
It responds instantly to earth leakage, disconnecting power to prevent electrical shock and equipment damage.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
