Schneider Electric RCBO, 25A Current Rating, 1P+N Poles, Type AB, Easy9 Range

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-8650
Mfr. Part No.:
EZ9D16825
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

25A

Number of Poles

1P+N

Range

Easy9

Circuit Breaker Type

RCBO

Series

EZ9

Tripping Characteristics

Type AB

Rated AC Voltage

230V

Earth Leakage Protection Type

AC

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Overall Dimensions

72 x 18 x 110mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Width

18mm

Overall Depth

72mm

RoHS Status: Not Applicable

COO (Country of Origin):
TH