Eaton xEffect - FRCmM RCCB, 40A, 4 Pole, 30mA, 240/415V ac
- RS Stock No.:
- 123-581
- Mfr. Part No.:
- 170310 FRCMM-40/4/003-R
- Manufacturer:
- Eaton
Price Each
€283.00
(exc. VAT)
€348.09
(inc. VAT)
Temporarily out of stock - back order for despatch 15-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €283.00 |
- RS Stock No.:
- 123-581
- Mfr. Part No.:
- 170310 FRCMM-40/4/003-R
- Manufacturer:
- Eaton
Related links
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole Type A, 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xE?ect - FRCmM-NA RCCB 4 Pole 240/415V ac