Schneider Electric IKQ RCD, 63A, 4 Pole, 100mA, 400V ac
- RS Stock No.:
- 335-409
- Mfr. Part No.:
- SED63104
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 335-409
- Mfr. Part No.:
- SED63104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Circuit Breaker Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Trip Sensitivity | 100mA | |
| Voltage Rating | 400V ac | |
| Series | IKQ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Circuit Breaker Type RCD | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Trip Sensitivity 100mA | ||
Voltage Rating 400V ac | ||
Series IKQ | ||
- COO (Country of Origin):
- CN
The Schneider Electric iKQ RCD is a residual current circuit breaker engineered for AC networks, ensuring compliance with BS EN 61008 standards for reliable protection and safety. It features a trip indicator for operational monitoring and supports DIN rail mounting for streamlined installation. With a rated operational voltage and an insulation voltage, it is built to handle demanding electrical setups.
4P Pole configuration
Rated current 63 A
Earth leakage sensitivity 100 mA
IP20 protection
Rated current 63 A
Earth leakage sensitivity 100 mA
IP20 protection
Related links
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Schneider Electric IKQ RCD 2 Pole 230V ac
- Siemens 5SM3 RCCB 4 Pole Type A, 400V ac
- ABB F200 RCCB 4 Pole Type B, 400V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400 V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 400 V ac
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 415 V ac
