Hager BFH Series Residual Current Circuit Breaker, 40 A, 3-Pole, 300 mA, Type A-HI

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€412.63

(exc. VAT)

€507.53

(inc. VAT)

RS Stock No.:
597-992
Mfr. Part No.:
BFH940F
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

40 A

Number of Poles

3

Series

BFH

Trip Sensitivity

300mA

Tripping Characteristics

Type A-HI

COO (Country of Origin):
FR
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 40A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This add-on block is Type A HI detection.

No of modules 3

Compact modular design

No of poles 4

Related links