Schneider Electric Acti9 iARC Series Miniature Circuit Breaker, 40A, 1-Pole
- RS Stock No.:
- 654-745
- Mfr. Part No.:
- A9TSB3640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€294.20
(exc. VAT)
€361.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.20 |
*price indicative
- RS Stock No.:
- 654-745
- Mfr. Part No.:
- A9TSB3640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | Acti9 iARC | |
| Range | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series Acti9 iARC | ||
Range Acti9 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iARC product is an arc fault detection switch. It is a 1P+N with 1 protected pole and 40A In rated current. The rated breaking and making capacity (Im) is 500A and one pole making and breaking capacity (Im1) is 500A. The rated conditional short-circuit current (Inc) is 10000A and the (Inc1) for one pole is 10000A conforming to EN/IEC 62606. Its 2 unique VisiTrip indicators reduce intervention time by showing the faulty circuit and identifying quickly the type of default.
Bring arc fault protection in a simplified and compact form
Get an easy diagnosis through the diagnostic LED
Spring terminals significantly reduce wiring time
Related links
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 400V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 iIG40K Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 iIG40K Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 40A 230V ac AC, 6000 A Breaking
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 40A 10 kA Breaking Capacity
