- RS Stock No.:
- 125-1349
- Mfr. Part No.:
- 18266
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 125-1349
- Mfr. Part No.:
- 18266
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
RCDs and Auxiliary Switches
Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting.
Single, Double or 4 Pole versions
DIN Rail mount
Instantaneous break time
DIN Rail mount
Instantaneous break time
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Range | RED |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Series | REDs |
Overall Width | 79.5mm |
Rated AC Voltage | 400V |
Mounting Style | DIN Rail |
Break Time | Instantaneous |
Overall Length | 125mm |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 125 x 79.5 x 98mm |
Overall Depth | 98mm |
Circuit Breaker Type | RCCB |
- RS Stock No.:
- 125-1349
- Mfr. Part No.:
- 18266
- Manufacturer:
- Schneider Electric