Lovato P1RC RCCB, 63A, 4 Pole, 300mA, Type B
- RS Stock No.:
- 188-1688
- Mfr. Part No.:
- P1RC4P63B300
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€1,125.90
(exc. VAT)
€1,384.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,125.90 |
- RS Stock No.:
- 188-1688
- Mfr. Part No.:
- P1RC4P63B300
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
Product Details
Residual current operated circuit breaker, 4 modules, 4p - type b, 63a, 300ma
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 63A |
Number of Poles | 4 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type B |
Series | P1RC |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 230 V, 400V |
Terminal Contact Type | Screw |
Overall Depth | 80mm |
Overall Width | 65.5mm |
Overall Length | 72mm |