Theben / Timeguard 13A, BS Fixing, Passive, 2 Gang RCD Socket, Thermoplastic, Surface Mount, Switched, IP66, Outdoor,
- RS Stock No.:
- 918-6951
- Mfr. Part No.:
- WXT204N
- Manufacturer:
- Theben / Timeguard
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-6951
- Mfr. Part No.:
- WXT204N
- Manufacturer:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
Product Details
Weathersafe Vision Twin Gang 13A Switched RCD Socket – Passive - WXT204N
The Weathersafe Vision Extreme IP66 switched passive RCD twin gang socket gives additional protection against the risk of electric shocks in the home and garden.
Passive RCD: Will function normally under RCD conditions but will not trip if there is a power cut.
Passive RCD: Will function normally under RCD conditions but will not trip if there is a power cut.
Features and Benefits
Weathersafe Extreme impact resistant solid ribbed lid
Extra fast action – trips out within 40 milliseconds (BS7288)
Contacts remain latched when power supply is temporarily lost
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating.
Extra fast action – trips out within 40 milliseconds (BS7288)
Contacts remain latched when power supply is temporarily lost
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating.
Approvals
BS7288
BS1363
BS1363
Timeguard Weathersafe Extreme IP66
Specifications
Attribute | Value |
---|---|
Material | Thermoplastic |
Number of Gangs | 2 |
RCD Type | Passive |
Colour | Grey |
Mounting Style | Surface Mount |
Outdoor Use | Yes |
Switched | Yes |
Trip Speed | <40ms |
International Protection Rating | IP66 |
Current Rating | 13A |
Voltage Rating | 230 V ac |
Colour Family | Grey |
Fixing Standard | BS |
Width | 157mm |
Dimensions L x W x D | 142.5 x 157 x 75.5mm |
Earth Terminal | Yes |
Faceplate Fixing | Screwed |
Switch Style | Rocker |
Height | 142.5mm |
Special Features | Weathersafe Extreme Impact Resistant Solid Ribbed Lid, Extra Fast Action Trips Out Within 40 Milliseconds, Contacts Remain Latched When Power Supply is Temporarily Lost, Impact Resistant Housing, Easy Release Lid Catch, Multiple M20 Threaded Screw-Outs, Test and Reset Buttons for Safety Checks, Status Flag Indicator, Spacious Design Allowing Full Closure of Lid with Plug in Position |
Faceplate Mounting Type | Screwed |
Colour Shade | Grey |
Trip Current | 30mA |