- RS Stock No.:
- 732-0036
- Mfr. Part No.:
- 4 115 06
- Manufacturer:
- Legrand
1 In stock for delivery within 2 working days
Added
Price Each
€212.22
(exc. VAT)
€261.03
(inc. VAT)
Units | Per unit |
1 + | €212.22 |
- RS Stock No.:
- 732-0036
- Mfr. Part No.:
- 4 115 06
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Two Pole RCDs DX³-ID
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults
AC type : detect AC component faults
A type : detect AC and DC component faults
Standards
NF EN 61008-1
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 63A |
Number of Poles | 1P+N |
Range | DX |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type AC |
Series | DX3 |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Terminal Contact Type | Screw |
Rated AC Voltage | 230V |