STMicroelectronics M41T65Q6F, Real Time Clock (RTC), 16B RAM Serial-I2C, 16-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-0790
Mfr. Part No.:
M41T65Q6F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS:hh

User RAM

16B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.88mm

Length

3mm

Width

3mm

Height

0.88mm

Maximum Operating Supply Voltage

4.4 V

Minimum Operating Supply Voltage

1.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Real Time Clock Peripherals, STMicroelectronics