Micro Crystal RV-4162-C7-TA-020, Real Time Clock (RTC) Serial-I2C, 8-Pin SMD
- RS Stock No.:
- 171-1646
- Mfr. Part No.:
- RV-4162-C7-TA-020
- Manufacturer:
- Micro Crystal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1646
- Mfr. Part No.:
- RV-4162-C7-TA-020
- Manufacturer:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Functions | Calendar | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 8 | |
| Dimensions | 3.2 x 1.5 x 0.8mm | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 4.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Functions Calendar | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 8 | ||
Dimensions 3.2 x 1.5 x 0.8mm | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 4.4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CH
