Maxim Integrated DS12887+, 24-Pin EDIP Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-8563
Mfr. Part No.:
DS12887+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Pin Count

24

Package Type

EDIP

Mount Type

Through Hole

Height

9.4 mm

Length

34.04 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Width

18.8 mm

COO (Country of Origin):
PH

Features


⦁ RTC Counts Seconds, Minutes, Hours, Day, Date,Month, and Year with Leap Year Compensation Through 2099;⦁ Drop-In Replacement for IBM AT Computer Clock/Calendar;⦁ Binary or BCD Time Representation;⦁ Daylight Saving Time Option;⦁ Selectable Intel or Motorola Bus Timing;⦁ Interfaced with Software as 128 RAM Locations;⦁ 14 Bytes of Clock and Control Registers

Applications


⦁ Embedded Systems;⦁ Utility Meters;⦁ Security Sysyems;⦁ Network Hubs

Real Time Clock with NV Memory, Integrated


A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy