- RS Stock No.:
- 189-8698
- Mfr. Part No.:
- DS1337+
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€3.83
(exc. VAT)
€4.71
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €3.83 | €19.15 |
*price indicative |
- RS Stock No.:
- 189-8698
- Mfr. Part No.:
- DS1337+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Functions | Clock |
Date Format | DD:M:Y |
Time Format | SS:MM:HH |
User RAM | 7B |
Bus Type | Serial-I2C |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |