Maxim Integrated DS1557WP-120+, Real Time Clock Parallel, 34-Pin PowerCap

Bulk discount available

Subtotal 25 units (supplied in a tube)*

€894.00

(exc. VAT)

€1,099.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 49€35.76
50 - 99€35.30
100 - 249€34.63
250 +€33.99

*price indicative

Packaging Options:
RS Stock No.:
797-9492P
Mfr. Part No.:
DS1557WP-120+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Functions

Alarm, Calendar, NV RAM, Watchdog Timekeeper

Date Format

YY:MM:DD

Time Format

HH:MM:SS

Bus Type

Parallel

Mounting Type

Surface Mount

Package Type

Power Cap

Pin Count

34

Dimensions

25.27 x 23.62 x 0.81mm

Length

25.27mm

Width

23.62mm

Height

0.81mm

Maximum Operating Supply Voltage

0.6 V, 3.6 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

-0.3 V, 2 V

Real Time Clock with NV Memory, Integrated


A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.