- RS Stock No.:
- 176-9370
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price Each
€9.00
(exc. VAT)
€11.07
(inc. VAT)
Units | Per unit |
1 - 4 | €9.00 |
5 + | €8.56 |
- RS Stock No.:
- 176-9370
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 3.6 V NiMH Rechargeable Battery Pack, 600 mAh
This rechargeable battery pack from RS PRO has a nickel-metal hydride (NiMH) composition and a high energy density, making it ideal for long-term usage. It's shrink-wrapped with hardwearing plastics to ensure durability and protect it from tampering.
The model consists of 3 AAA cells and comes with wire lead terminals, allowing you to easily connect your high-power device to multiple batteries. Its lightweight and compact design ensures easy transport and storage. NiMH batteries are also not prone to battery memory effect, so the pack will maintain its maximum charge capacity for longer.
As part of our RS PRO range, this product has been strictly tested by engineers for quality and durability. Rechargeable batteries like these are most frequently used in cordless phones, power tools and robots.
The model consists of 3 AAA cells and comes with wire lead terminals, allowing you to easily connect your high-power device to multiple batteries. Its lightweight and compact design ensures easy transport and storage. NiMH batteries are also not prone to battery memory effect, so the pack will maintain its maximum charge capacity for longer.
As part of our RS PRO range, this product has been strictly tested by engineers for quality and durability. Rechargeable batteries like these are most frequently used in cordless phones, power tools and robots.
Features and Benefits
NiMH composition rechargeable battery pack for high energy density
Three AAA cells
Capacity of 600 mAh
Nominal voltage of 3.6 V
Wire lead type terminals
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards to protect against manufacturing defects
Three AAA cells
Capacity of 600 mAh
Nominal voltage of 3.6 V
Wire lead type terminals
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards to protect against manufacturing defects
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 3.6V |
Number of Cells | 3 |
Capacity | 600mAh |
Terminal Type | Wire Lead |
Size | AAA |
Number of Batteries Supplied | 1 |