- RS Stock No.:
- 176-9376
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-9376
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO Lithium polymer battery pack has rated capacity of 1000 mAh and nominal voltage of 3.7 volts.
Number of Cells 1
Capacity 1Ah
Terminal Type Lead
Operating Temperature Range 0 → +45 (Charge) °C, -20 →+60°C
Capacity 1Ah
Terminal Type Lead
Operating Temperature Range 0 → +45 (Charge) °C, -20 →+60°C
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.7V |
Number of Cells | 1 |
Capacity | 1Ah |
Terminal Type | Lead |
Operating Temperature Range | 0 → +45 (Charge) °C, -20 →+60°C |
Number of Batteries Supplied | 1 |
- RS Stock No.:
- 176-9376
- Manufacturer:
- RS PRO