Login / Register to access your benefits
Recently searched

    Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1

    Subtotal (1 unit)*

    €191.35

    (exc. VAT)

    €235.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 7 unit(s) ready to ship from another location
    • Plus 30 unit(s) shipping from 24 June 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€191.35

    *price indicative

    RS Stock No.:
    223-7486
    Mfr. Part No.:
    2447-3035-20-520
    Manufacturer:
    Ansmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ansmann

    Chemistry

    Lithium-Ion

    Nominal Voltage

    14.54V

    Number of Cells

    8

    Capacity

    7Ah

    Terminal Type

    Wire Lead

    Operating Temperature Range

    -20 → +60°C

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +60°C

    Number of Batteries Supplied

    1

    Related links