- RS Stock No.:
- 250-6673
- Mfr. Part No.:
- 785504
- Manufacturer:
- Saft
Extended Range: Available for delivery within 1 working days. Non-returnable. Conditions apply.
Added
Price Each
€70.46
(exc. VAT)
€86.67
(inc. VAT)
Units | Per unit |
1 - 19 | €70.46 |
20 - 49 | €66.94 |
50 + | €63.41 |
- RS Stock No.:
- 250-6673
- Mfr. Part No.:
- 785504
- Manufacturer:
- Saft
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
NiCd Battery Packs
Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C
Specifications
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 12V |
Number of Cells | 10 |
Capacity | 1.3Ah |
Size | C |
Number of Batteries Supplied | 1 |