- RS Stock No.:
- 776-0869
- Mfr. Part No.:
- 2447-3003
- Manufacturer:
- Ansmann
17 In stock for delivery within 2 working days
Added
Price Each
€68.84
(exc. VAT)
€84.67
(inc. VAT)
Units | Per unit |
1 - 9 | €68.84 |
10 - 24 | €64.71 |
25 + | €61.95 |
- RS Stock No.:
- 776-0869
- Mfr. Part No.:
- 2447-3003
- Manufacturer:
- Ansmann
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ansmann Standard Lithium-Ion Batteries
The Ansmann standard Li-ion batteries are based on 18650 cells. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. These Lithium-ion battery packs are thermally stable and highly resistant to the cold. It features an integrated safety board the rechargeable batteries are suitable for the most common applications.
Features and Benefits
Pre-wired
Rechargeable
High energy density
Tested and approved to UN38.3
Thermally stable
Various series and parallel cell configurations are available
Rechargeable
High energy density
Tested and approved to UN38.3
Thermally stable
Various series and parallel cell configurations are available
Typical Applications
Lithium Rechargeable batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Mobile Phones
House telephones
Computers
Walkie-Talkie devices
Mobile Phones
House telephones
Computers
Walkie-Talkie devices
FAQ's
Are Lithium Batteries Harmful?
Lithium-ion batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.
How to store Lithium batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Note
Follow charging instructions
Caution
Do not charge below 0゚C
Warning
Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture
The Ansmann standard Li-Ion batteries are based on 18650 cells. With an integrated safety board, the rechargeable batteries are suitable for many applications.
Features and Benefits
Pre-wired
Rechargeable
High energy density
Tested and approved to UN38.3
Thermally stable
Various series and parallel cell configurations are available
Rechargeable
High energy density
Tested and approved to UN38.3
Thermally stable
Various series and parallel cell configurations are available
Follow charging instructions.
Suitable chargers available - 173-5591, 173-5592
Suitable chargers available - 173-5591, 173-5592
Warnings
Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture.
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium-Ion |
Nominal Voltage | 14.4V |
Number of Cells | 4 |
Capacity | 2.6Ah |
Terminal Type | Wire Lead |
Operating Temperature Range | -20 → +60°C |
Number of Batteries Supplied | 1 |