- RS Stock No.:
- 777-0380
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price Each
€102.74
(exc. VAT)
€126.37
(inc. VAT)
Units | Per unit |
1 - 4 | €102.74 |
5 + | €97.60 |
- RS Stock No.:
- 777-0380
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 12V NiMH Rechargeable Battery Pack, 3.2 Ah
Save money on batteries with the RS PRO 12 V NiMH (nickel-metal hydride) rechargeable battery pack with a capacity of 3.2 Ah. NiMH batteries are found in a range of home and business settings. They're often used in appliances like toys, lighting and smart home equipment.
These rechargeable batteries with 10 cells provide roughly 75% of the capacity of alkaline batteries when used with low-drain devices like toys, for example. They can surpass alkaline performance in high-drain applications such as digital cameras and can be recharged hundreds of times. The battery pack will charge up to 10 sub-C size batteries and has a temperature operating range of -10°C to +60°C. Tag terminals connect the unit to the cells.
As part of our trusted RS PRO range, this product has been exhaustively tested against industry standards for consistency and durability.
These rechargeable batteries with 10 cells provide roughly 75% of the capacity of alkaline batteries when used with low-drain devices like toys, for example. They can surpass alkaline performance in high-drain applications such as digital cameras and can be recharged hundreds of times. The battery pack will charge up to 10 sub-C size batteries and has a temperature operating range of -10°C to +60°C. Tag terminals connect the unit to the cells.
As part of our trusted RS PRO range, this product has been exhaustively tested against industry standards for consistency and durability.
Features and Benefits
Tag battery terminal type
Suitable for sub-C type batteries
10 cells
Operating temperature of -10°C to + 60°C
Voltage of 12 V
Composed of Nickel-metal hydride (NiMH)
Capacity of 3.2 Ah
Packed in conditions that meet ANSI/and BS EN Electrostatic Control Standards for safety and quality
Suitable for sub-C type batteries
10 cells
Operating temperature of -10°C to + 60°C
Voltage of 12 V
Composed of Nickel-metal hydride (NiMH)
Capacity of 3.2 Ah
Packed in conditions that meet ANSI/and BS EN Electrostatic Control Standards for safety and quality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 12V |
Number of Cells | 10 |
Capacity | 3.2Ah |
Terminal Type | Tags |
Size | CS |
Operating Temperature Range | -10 → +60°C |
Number of Batteries Supplied | 1 |