- RS Stock No.:
- 181-6085
- Mfr. Part No.:
- PUN-4X0,75-S-0,5-BL
- Manufacturer:
- Festo
10 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Added
Price Each
€11.48
(exc. VAT)
€14.12
(inc. VAT)
Units | Per unit |
1 - 4 | €11.48 |
5 - 9 | €11.01 |
10 + | €10.74 |
- RS Stock No.:
- 181-6085
- Mfr. Part No.:
- PUN-4X0,75-S-0,5-BL
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Blue Coil Tubing
The Festo blue coil tubing is best suited for industrial requirements like pressure and temperature which differs from industry to industry. Most of the damage is caused due to the wrong selection of tubing materials. It may not only lead to energy loss, but also machine downtime. This tubing is resistant to hydrolysis which makes it perfect for industrial use.
Features and Benefits
• Number of windings present is 20
• Service temperature ranges between -35°C and 60°C
• Tube inside diameter is 2.6mm
• Tube outside diameter is 4mm
• Service temperature ranges between -35°C and 60°C
• Tube inside diameter is 2.6mm
• Tube outside diameter is 4mm
Applications
• Industrial use
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 0.5m |
Tube Outside Diameter | 4mm |
Colour | Blue |
Tube Inside Diameter | 2.6mm |
Manufacturer Series | PUN |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Number of Windings | 20 |
- RS Stock No.:
- 181-6085
- Mfr. Part No.:
- PUN-4X0,75-S-0,5-BL
- Manufacturer:
- Festo