Festo 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6106
- Mfr. Part No.:
- PUN-6X1-S-6-SW
- Manufacturer:
- Festo
Bulk discount available
Subtotal (1 unit)**
€47.92
(exc. VAT)
€58.94
(inc. VAT)
2 Within 2 working day(s) (EU stock)*
2 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €47.92 |
5 - 9 | €46.00 |
10 + | €44.85 |
**price indicative
Related links
- Festo 6m, Polyurethane Recoil Hose
- Festo 1m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- PREVOST 6m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- CEJN 6m, Polyurethane Recoil Hose