CEJN 8m, Polyurethane Recoil Hose
- RS Stock No.:
- 189-1665
- Mfr. Part No.:
- C19958B5880
- Manufacturer:
- CEJN
Subtotal (1 unit)*
€39.35
(exc. VAT)
€48.40
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €39.35 |
*price indicative
- RS Stock No.:
- 189-1665
- Mfr. Part No.:
- C19958B5880
- Manufacturer:
- CEJN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CEJN | |
Maximum Operating Length | 8m | |
Tube Outside Diameter | 8mm | |
Colour | Blue | |
Tube Inside Diameter | 5mm | |
Material | Polyurethane | |
Maximum Operating Pressure | 10bar | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +60°C | |
Number of Tubes | 1 | |
Select all | ||
---|---|---|
Brand CEJN | ||
Maximum Operating Length 8m | ||
Tube Outside Diameter 8mm | ||
Colour Blue | ||
Tube Inside Diameter 5mm | ||
Material Polyurethane | ||
Maximum Operating Pressure 10bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
Number of Tubes 1 | ||