- RS Stock No.:
- 189-1667
- Mfr. Part No.:
- C19958B6040
- Manufacturer:
- CEJN
21 In stock for delivery within 2 working days
Added
Price Each
€25.87
(exc. VAT)
€31.82
(inc. VAT)
Units | Per unit |
1 - 4 | €25.87 |
5 - 9 | €24.84 |
10 + | €24.29 |
- RS Stock No.:
- 189-1667
- Mfr. Part No.:
- C19958B6040
- Manufacturer:
- CEJN
Technical data sheets
Legislation and Compliance
Product Details
Light and flexible
Low friction hose
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Low friction hose
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 4m |
Tube Outside Diameter | 10mm |
Colour | Blue |
Tube Inside Diameter | 6.5mm |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |