- RS Stock No.:
- 218-0994
- Mfr. Part No.:
- PUS 68IS
- Manufacturer:
- PREVOST
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€90.35
(exc. VAT)
€111.13
(inc. VAT)
Units | Per unit |
1 + | €90.35 |
- RS Stock No.:
- 218-0994
- Mfr. Part No.:
- PUS 68IS
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The PREVOST recoils with rigid and swivelling male fitting is made up of polyurethane. It is also equipped with Teflon-coated coupler.
It works on temperature between -15°C to +70°C
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 8m |
Tube Outside Diameter | 10mm |
Colour | Blue |
Tube Inside Diameter | 6.5mm |
Manufacturer Series | PUS |
Material | Polyurethane |