- RS Stock No.:
- 146-7885
- Mfr. Part No.:
- RBR10T30ANZC9
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7885
- Mfr. Part No.:
- RBR10T30ANZC9
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Cathode common dual type
High reliability
Low VF
High reliability
Low VF
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220FN |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Common Cathode |
Diode Type | SiC Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 50A |
- RS Stock No.:
- 146-7885
- Mfr. Part No.:
- RBR10T30ANZC9
- Manufacturer:
- ROHM