Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 10000V Max, 2 A Max, 16Ω
- RS Stock No.:
- 124-5075
- Mfr. Part No.:
- DAT70515F-HR/RS
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)**
* Delivery dates may change based on your chosen quantity and delivery address.
Sorry, we couldn't display prices at this moment. Please try refreshing the page.
- RS Stock No.:
- 124-5075
- Mfr. Part No.:
- DAT70515F-HR/RS
- Manufacturer:
- Sensata / Cynergy3
Select all | Attribute | Value |
---|---|---|
Brand | Sensata / Cynergy3 | |
Contact Configuration | SPST | |
Coil Voltage | 5V dc | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 10000V ac | |
Maximum Switching Voltage DC | 10000V | |
Coil Resistance | 16Ω | |
Length | 60mm | |
Height | 18.5mm | |
Depth | 15.8mm | |
Dimensions | 60 x 15.8 x 18.5mm | |
Isolation Coil To Contact | 17kV | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Life | 1000000 (50 W) operations, 1000000000 (Dry) operations | |
Maximum Switching Power DC | 50 W | |
Terminal Type | Flying Lead, PC Pin | |
Contact Material | Tungsten | |
Contact Resistance | 250 mΩ | |
Operating Time Including Bounce | 3ms | |
Operating Temperature Range | -20 → +70°C | |
Special Features | High Insulation Resistance, Low Contact Resistance | |
Number of Poles | 1 | |
Relay Switching Classification | General Purpose Relay | |
Select all | ||
---|---|---|
Brand Sensata / Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 10000V ac | ||
Maximum Switching Voltage DC 10000V | ||
Coil Resistance 16Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Life 1000000 (50 W) operations, 1000000000 (Dry) operations | ||
Maximum Switching Power DC 50 W | ||
Terminal Type Flying Lead, PC Pin | ||
Contact Material Tungsten | ||
Contact Resistance 250 mΩ | ||
Operating Time Including Bounce 3ms | ||
Operating Temperature Range -20 → +70°C | ||
Special Features High Insulation Resistance, Low Contact Resistance | ||
Number of Poles 1 | ||
Relay Switching Classification General Purpose Relay | ||
Related links
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 95Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 350Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 16Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 28Ω
- Sensata Cynergy3 PCB Mount Reed Relay SP-NC 2 A Max, 38Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 780Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 95Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 350Ω