DBT72410FU/RS | Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SP-NC, 7000V Max, 2 A Max, 925Ω | RS
Login / Register to access your benefits
Recently searched

    Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SP-NC, 7000V Max, 2 A Max, 925Ω

    Bulk discount available

    Subtotal (1 unit)**

    €78.18

    (exc. VAT)

    €96.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€78.18
    25 - 49€74.27
    50 - 99€70.59
    100 - 249€63.48
    250 +€57.15

    **price indicative

    RS Stock No.:
    124-5113
    Mfr. Part No.:
    DBT72410FU/RS
    Manufacturer:
    Sensata / Cynergy3
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sensata / Cynergy3

    Contact Configuration

    SP-NC

    Coil Voltage

    24V dc

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    2 A

    Maximum Switching Current DC

    2 A

    Maximum Switching Voltage AC

    7000V

    Maximum Switching Voltage DC

    7000V

    Coil Resistance

    925Ω

    Length

    60mm

    Height

    18.5mm

    Depth

    15.8mm

    Dimensions

    60 x 15.8 x 18.5mm

    Isolation Coil To Contact

    17kV

    Operating Time Including Bounce

    2ms

    Operating Temperature Range

    -20 → +70°C

    Life

    1000000 (50 W) operations, 1000000000 (Dry) operations

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -20°C

    Standards Met

    cULus Recognised, UL Approved

    Special Features

    Excellent AC Characteristics, Low Contact Resistance

    Terminal Type

    Flying Lead, PC Pin

    Contact Resistance

    250 mΩ

    Contact Material

    Tungsten

    Number of Poles

    1

    Maximum Switching Power DC

    50 W

    Relay Switching Classification

    General Purpose Relay

    Related links