Login / Register to access your benefits
Recently searched

    Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V Max, 1 A Max, 1000Ω

    Subtotal (1 unit)**

    €22.40

    (exc. VAT)

    €27.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€22.40

    **price indicative

    RS Stock No.:
    124-5125
    Mfr. Part No.:
    S1-2404/RS
    Manufacturer:
    Sensata / Cynergy3
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Sensata / Cynergy3

    Contact Configuration

    SPST

    Coil Voltage

    24V dc

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    1 A

    Maximum Switching Current DC

    1 A

    Maximum Switching Voltage AC

    300V

    Maximum Switching Voltage DC

    350V

    Coil Resistance

    1000Ω

    Length

    24.1mm

    Height

    8.1mm

    Depth

    6.2mm

    Dimensions

    24.1 x 6.2 x 8.1mm

    Isolation Coil To Contact

    5kV dc

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Relay Switching Classification

    General Purpose Relay

    Special Features

    Diode Fitted, Screened, Space Saving

    Contact Resistance

    100 mΩ

    Contact Material

    Rhodium

    Terminal Type

    PCB Pin

    Operating Time Including Bounce

    1ms

    Operating Temperature Range

    -40 → +85°C

    Maximum Switching Power AC

    100VA

    Number of Poles

    1

    Life

    1000000000 (Dry) operations