1-1393763-9 | TE Connectivity Plug In Reed Relay, 5V dc Coil, DPST, 200V dc Max, 200Ω | RS
Login / Register to access your benefits
Recently searched

    TE Connectivity Plug In Reed Relay, 5V dc Coil, DPST, 200V dc Max, 200Ω

    Bulk discount available

    Subtotal (1 tube of 25 units)**

    €363.90

    (exc. VAT)

    €447.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    25 - 25€14.556€363.90
    50 - 75€14.41€360.25
    100 - 175€13.959€348.975
    200 +€13.508€337.70

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    135-4745
    Mfr. Part No.:
    1-1393763-9
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Contact Configuration

    DPST

    Coil Voltage

    5V dc

    Mounting Type

    Plug In

    Maximum Switching Voltage AC

    200V ac

    Maximum Switching Voltage DC

    200V dc

    Coil Resistance

    200Ω

    Length

    19.3mm

    Height

    7.5mm

    Depth

    7mm

    Dimensions

    19.3 x 7 x 7.5mm

    Number of Poles

    2

    Minimum Operating Temperature

    -40°C

    Contact Resistance

    150 mΩ

    Contact Material

    Ruthenium

    Terminal Type

    PCB Pin

    Maximum Switching Power DC

    10 W

    Operating Temperature Range

    -40 → +85°C

    Maximum Switching Power AC

    10VA

    Life

    5000000 (Electrical)Cycles

    Maximum Operating Temperature

    +85°C

    Related links