- RS Stock No.:
- 136-1698
- Mfr. Part No.:
- V23100V4324C11
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 25)
€11.214
(exc. VAT)
€13.793
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 25 | €11.214 | €280.35 |
50 - 75 | €11.098 | €277.45 |
100 - 175 | €10.751 | €268.775 |
200 + | €10.404 | €260.10 |
*price indicative |
- RS Stock No.:
- 136-1698
- Mfr. Part No.:
- V23100V4324C11
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 288mW |
Coil Resistance | 2000Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 3 W |
Operating Time Including Bounce | 1.1ms |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 3VA |
Life | 5000000 (Electrical) cycles |
Terminal Type | Through Hole |
Special Features | High Vibration and Shock Resistance, Highly Reliable Switching |
Contact Material | Ruthenium |
Contact Resistance | 150 mΩ |