Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPST, 100V dc Max, 3860Ω

    Subtotal (1 tube of 43 units)**

    €1,750.66

    (exc. VAT)

    €2,153.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    43 +€40.713€1,750.659

    **price indicative

    RS Stock No.:
    162-0133
    Mfr. Part No.:
    V23100V6003A101
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Contact Configuration

    SPST

    Coil Voltage

    24V dc

    Mounting Type

    PCB Mount

    Maximum Switching Voltage DC

    100V dc

    Coil Power

    149mW

    Coil Resistance

    3860Ω

    Length

    26.2mm

    Height

    10.5mm

    Depth

    10.5mm

    Dimensions

    26.2 x 10.5 x 10.5mm

    Isolation Coil To Contact

    1.5kV rms

    Operating Time Including Bounce

    0.7ms

    Life

    1000000 (Electrical)Cycles

    Number of Poles

    2

    Maximum Switching Power DC

    10 W

    Minimum Operating Temperature

    -25°C

    Terminal Type

    Through Hole

    Operating Temperature Range

    -25 → +70°C

    Maximum Operating Temperature

    +70°C

    Contact Material

    Rhodium, Ruthenium