- RS Stock No.:
- 174-0473
- Mfr. Part No.:
- HE721C1200
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0473
- Mfr. Part No.:
- HE721C1200
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wickmann reed relay of series HE700 is a miniature reed relay in a DIL package with a choice of normally open, normally open high voltage, normally closed or changeover contacts capable of switching up to 300Vdc at 10W. It is available with 12V coils and diode suppression and also available with magnetic shield option.
External magnetic shield option
Diode suppression option
Miniature dual in-line package
Diode suppression option
Miniature dual in-line package
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 250 mA |
Maximum Switching Voltage DC | 175V |
Coil Resistance | 500Ω |
Length | 19.05mm |
Height | 5.5mm |
Depth | 7.22mm |
Dimensions | 19.05 x 7.22 x 5.5mm |
Isolation Coil To Contact | 500V ac |
Contact Resistance | 200 mΩ |
Special Features | Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits |
Minimum Operating Temperature | -40°C |
Terminal Type | PCB Pin |
Operating Time Including Bounce | 3ms |
Operating Temperature Range | -40 → +85°C |
Number of Poles | 1 |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 5 W |