- RS Stock No.:
- 174-0876
- Mfr. Part No.:
- HE3621A0500
- Manufacturer:
- Wickmann
550 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€1.483
(exc. VAT)
€1.824
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €1.483 | €74.15 |
*price indicative |
- RS Stock No.:
- 174-0876
- Mfr. Part No.:
- HE3621A0500
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature reed relay in a single-in-line (SIL) package with a choice of normally open or data switching contacts capable of switching up to 200Vdc at 10W. Available with 5V, 12V and 24V coils and has external magnetic shield and diode-suppressed coil options. Ideally suited for telecom, instrumentation, process control and industrial applications. Data switching contacts are especially recommended for automatic test equipment (ATE) applications.
Features:
Miniature single-in-line (SIL) package
Benefits:
Sub-miniature size and single-in-line configuration allows very high packing densities, minimizing space and cost
Lower coil power consumption than electromechanical devices
Hermetically sealed switching contacts are immune to their environment
Transfer molded package gives maximum component protection
Applications:
Security systems
Telecom equipment
Process control systems
Automatic test equipment
Instrumentation
Miniature single-in-line (SIL) package
Benefits:
Sub-miniature size and single-in-line configuration allows very high packing densities, minimizing space and cost
Lower coil power consumption than electromechanical devices
Hermetically sealed switching contacts are immune to their environment
Transfer molded package gives maximum component protection
Applications:
Security systems
Telecom equipment
Process control systems
Automatic test equipment
Instrumentation
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 500 mA |
Maximum Switching Voltage DC | 200V |
Coil Resistance | 500Ω |
Length | 19.05mm |
Height | 7.45mm |
Depth | 5.08mm |
Dimensions | 19.05 x 5.08 x 7.45mm |
Isolation Coil To Contact | 1.5kV ac |
Operating Temperature Range | -40 → +85°C |
Operating Time Including Bounce | 1ms |
Maximum Switching Power DC | 10 W |
Terminal Type | PCB Pin |
Contact Resistance | 150 mΩ |
Special Features | Diode Suppression Option, External Magnetic Shield Option, Normally Open Contact Version, Optional Coil Suppression Diode → Protect Coil Drive Circuits |
Number of Poles | 1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |