Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V Max, 2 A Max, 150Ω
- RS Stock No.:
- 189-2211
- Mfr. Part No.:
- DAT71275U
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 box of 20 units)**
€878.82
(exc. VAT)
€1,080.95
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €878.82 | €43.941 |
**price indicative
- RS Stock No.:
- 189-2211
- Mfr. Part No.:
- DAT71275U
- Manufacturer:
- Sensata / Cynergy3
Select all | Attribute | Value |
---|---|---|
Brand | Sensata / Cynergy3 | |
Contact Configuration | SPST | |
Coil Voltage | 12V dc | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 7000V | |
Maximum Switching Voltage DC | 7000V | |
Coil Resistance | 150Ω | |
Length | 60mm | |
Height | 18.5mm | |
Depth | 15.8mm | |
Dimensions | 60 x 15.8 x 18.5mm | |
Isolation Coil To Contact | 17kV | |
Relay Switching Classification | General Purpose Relay | |
Operating Temperature Range | -20 → +70°C | |
Terminal Type | PCB Pin | |
Number of Poles | 1 | |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | |
Minimum Operating Temperature | -20°C | |
Operating Time Including Bounce | 3ms | |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt | |
Contact Resistance | 250 mΩ | |
Contact Material | Tungsten | |
Maximum Operating Temperature | +70°C | |
Maximum Switching Power DC | 50 W | |
Select all | ||
---|---|---|
Brand Sensata / Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 7000V | ||
Maximum Switching Voltage DC 7000V | ||
Coil Resistance 150Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Relay Switching Classification General Purpose Relay | ||
Operating Temperature Range -20 → +70°C | ||
Terminal Type PCB Pin | ||
Number of Poles 1 | ||
Electrical Life 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | ||
Minimum Operating Temperature -20°C | ||
Operating Time Including Bounce 3ms | ||
Life 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | ||
Special Features 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt | ||
Contact Resistance 250 mΩ | ||
Contact Material Tungsten | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Power DC 50 W | ||
Related links
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 150Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 150Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 780Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 28Ω
- Sensata Cynergy3 Panel Mount Reed Relay SPST 2 A Max, 150Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 780Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 28Ω
- Sensata / Cynergy3 PCB Mount Reed Relay 7000V Max 240Ω