Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, 1000V Max, 3 A Max, 38Ω
- RS Stock No.:
- 189-2244
- Mfr. Part No.:
- DBR70575U
- Manufacturer:
- Sensata / Cynergy3
- RS Stock No.:
- 189-2244
- Mfr. Part No.:
- DBR70575U
- Manufacturer:
- Sensata / Cynergy3
Select all | Attribute | Value |
---|---|---|
Brand | Sensata / Cynergy3 | |
Coil Voltage | 5V dc | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 3 A | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 1000V | |
Maximum Switching Voltage DC | 1000V | |
Coil Resistance | 38Ω | |
Length | 60mm | |
Height | 18.5mm | |
Depth | 15.8mm | |
Dimensions | 60 x 15.8 x 18.5mm | |
Isolation Coil To Contact | 17kV | |
Maximum Switching Power DC | 50 W | |
Terminal Type | PCB Pin | |
Relay Switching Classification | General Purpose Relay | |
Maximum Operating Temperature | +70°C | |
Number of Poles | 1 | |
Contact Resistance | 50 mΩ | |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt | |
Standards Met | UL Approved | |
Contact Material | Rhodium | |
Operating Time Including Bounce | 2ms | |
Operating Temperature Range | -20 → +70°C | |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Sensata / Cynergy3 | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 1000V | ||
Maximum Switching Voltage DC 1000V | ||
Coil Resistance 38Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Maximum Switching Power DC 50 W | ||
Terminal Type PCB Pin | ||
Relay Switching Classification General Purpose Relay | ||
Maximum Operating Temperature +70°C | ||
Number of Poles 1 | ||
Contact Resistance 50 mΩ | ||
Special Features 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt | ||
Standards Met UL Approved | ||
Contact Material Rhodium | ||
Operating Time Including Bounce 2ms | ||
Operating Temperature Range -20 → +70°C | ||
Electrical Life 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | ||
Life 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles | ||
Minimum Operating Temperature -20°C | ||
Related links
- Sensata Cynergy3 PCB Mount Reed Relay 1000V Max 38Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 28Ω
- Sensata Cynergy3 Panel Mount Reed Relay 1000V Max 38Ω
- Sensata Cynergy3 PCB Mount Reed Relay 1000V Max 925Ω
- Sensata Cynergy3 PCB Mount Reed Relay 1000V Max 240Ω
- Sensata Cynergy3 PCB Mount Reed Relay NC 3 A Max, 38Ω
- Sensata Cynergy3 PCB Mount Reed Relay SP-NC 3 A Max, 38Ω
- Sensata Cynergy3 PCB Mount Reed Relay SP-NC 2 A Max, 38Ω