Sensata / Cynergy3 Panel Reed Relay, 24 V dc Coil, SPNC, 1000 V dc Max, 3 A Max, 925 Ω

Subtotal (1 unit)*

€53.29

(exc. VAT)

€65.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€53.29

*price indicative

RS Stock No.:
189-2457
Mfr. Part No.:
DBR72405PU
Manufacturer:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Contact Configuration

SPNC

Product Type

Reed Relay

Mount Type

Panel

Coil Power

50W

Coil Resistance

925Ω

Terminal Type

Wire Wrap

Operating Time

2ms

Minimum Operating Temperature

-20°C

Switching Power

50W

Maximum Operating Temperature

70°C

Series

DBR

Standards/Approvals

UR

Height

18.5mm

Length

60mm

Isolation Coil To Contact

17kV

Latching

No

Contact Resistance

50mΩ

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

Related links