- RS Stock No.:
- 256-2263
- Mfr. Part No.:
- V23100V4312C
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Added
Price Each
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Units | Per unit |
1 - 9 | €18.90 |
10 - 24 | €16.76 |
25 - 49 | €15.92 |
50 - 99 | €15.00 |
100 + | €14.15 |
- RS Stock No.:
- 256-2263
- Mfr. Part No.:
- V23100V4312C
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 144mW |
Coil Resistance | 1000Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Special Features | High Vibration and Shock Resistance, Highly Reliable Switching |
Contact Resistance | 150 mΩ |
Contact Material | Ruthenium |
Terminal Type | Through Hole |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 3VA |
Maximum Switching Power DC | 3 W |
Operating Time Including Bounce | 1.1ms |
Life | 50000000 (Electrical) cycles |