Littelfuse PCB Mount Reed Relay, 200V Coil, SPST, 500 mA Max
- RS Stock No.:
- 285-7806
- Distrelec Article No.:
- 137-49-241
- Mfr. Part No.:
- 59050-010
- Manufacturer:
- Littelfuse
Subtotal (1 unit)**
€1.53
(exc. VAT)
€1.88
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.53 |
**price indicative
- RS Stock No.:
- 285-7806
- Distrelec Article No.:
- 137-49-241
- Mfr. Part No.:
- 59050-010
- Manufacturer:
- Littelfuse
Related links
- Littelfuse PCB Mount Reed Relay DPST 500 mA Max, 200 Ω
- Wickmann PCB Mount Reed Relay SPST 500 mA Max, 500Ω
- Celduc PCB Mount Reed Relay 100V Max 1 kΩ
- RS PRO PCB Mount Reed Relay SPST 1 A Max, 500Ω
- TE Connectivity PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- Meder PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- RS PRO PCB Mount Reed Relay SPST 1 A Max, 12000Ω
- TE Connectivity PCB Mount Reed Relay SPST 1 A Max, 500Ω