- RS Stock No.:
- 817-2273
- Mfr. Part No.:
- S2-24P
- Manufacturer:
- Sensata / Cynergy3
Temporarily out of stock - back order for despatch 30-12-2024, delivery within 2 working days
Added
Price Each
€7.78
(exc. VAT)
€9.57
(inc. VAT)
Units | Per unit |
1 + | €7.78 |
- RS Stock No.:
- 817-2273
- Mfr. Part No.:
- S2-24P
- Manufacturer:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Axial style reed relay
The Cynergy3 S2 series reed relay has been developed for applications where PCB mounting is not possible. To ease assembly into equipment the lead-out wires are very flexible and to suit specific applications these axial style reed relays can be mounted in a variety of methods and orientations. S2 series reed relay is available with a 50 W contact in a pressurised reed switch or a 100 W contact in an evacuated reed switch.
Variable mounting options
50 W and 100 W contact options
Reliable reed switch contacts
50 W and 100 W contact options
Reliable reed switch contacts
Cynergy3 - S2 relay series
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.5 A |
Maximum Switching Current DC | 0.7 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V dc |
Coil Resistance | 1000Ω |
Length | 22.86mm |
Depth | 7.62 (Dia.)mm |
Dimensions | 7.62 (Dia.) x 22.86in |
Isolation Coil To Contact | 1kV |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Resistance | 80 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 70VA |
Life | 10000000 (50 W) operations, 1000000000 (Dry) operations |
Maximum Switching Power DC | 50 W |
Operating Time Including Bounce | 1ms |
- RS Stock No.:
- 817-2273
- Mfr. Part No.:
- S2-24P
- Manufacturer:
- Sensata / Cynergy3