Login / Register to access your benefits
Recently searched

    Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V dc Max, 1 A Max, 1000Ω

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    817-2285
    Mfr. Part No.:
    S2-12E
    Manufacturer:
    Sensata / Cynergy3
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sensata / Cynergy3

    Contact Configuration

    SPST

    Coil Voltage

    12V dc

    Mounting Type

    PCB Mount

    Maximum Switching Current DC

    1 A

    Maximum Switching Voltage AC

    300V

    Maximum Switching Voltage DC

    350V dc

    Coil Resistance

    1000Ω

    Length

    22.86mm

    Depth

    7.62 (Dia.)mm

    Dimensions

    7.62 (Dia.) x 22.86in

    Isolation Coil To Contact

    1kV

    Operating Time Including Bounce

    1ms

    Maximum Operating Temperature

    +85°C

    Operating Temperature Range

    -40 → +85°C

    Contact Resistance

    80 mΩ

    Contact Material

    Rhodium

    Maximum Switching Power AC

    100VA

    Minimum Operating Temperature

    -40°C

    Life

    10000000 (50 W) operations, 1000000000 (Dry) operations

    Terminal Type

    PCB Pin

    Related links