- RS Stock No.:
- 889-0860
- Mfr. Part No.:
- SNAP-IAC-A-16
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 889-0860
- Mfr. Part No.:
- SNAP-IAC-A-16
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
SNAP High-Density Digital I/O Modules
Professional range of Opto 22 SNAP high density digital modules ideal for anyone who has high point count applications.
16 or 32 digital input points
Pluggable wiring harness
Pluggable wiring harness
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Mounting Type | Rack, Snap-In |
Length | 18.69mm |
Height | 77.7mm |
Depth | 82.55mm |
Dimensions | 18.69 x 82.55 x 77.7mm |
Latching | Yes |
Relay Switching Classification | General Purpose Relay |
Standards Met | CE, DFARS, RoHS Compliant, UL |
Special Features | Breakout Boards, Header Cables, LED Indicator, Pluggable Wiring Harness |
Contact Resistance | 940 kΩ |
Terminal Type | Plug In |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |