- RS Stock No.:
- 889-0873
- Mfr. Part No.:
- SNAP-IDC-16
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 889-0873
- Mfr. Part No.:
- SNAP-IDC-16
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
SNAP Digital Input Modules
Professional range of Opto 22 SNAP high density digital I/O modules. The modules provide 10 or 32 digital input or output points in one compact SNAP modules and are designed for OEMs for anyone who has high point count applications.
16 or 32 digital input points
Pluggable wiring harness
Pluggable wiring harness
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Rack, Snap-In |
Length | 18.69mm |
Height | 77.7mm |
Depth | 82.55mm |
Dimensions | 18.69 x 82.55 x 77.7mm |
Relay Switching Classification | General Purpose Relay |
Latching | Yes |
Terminal Type | Plug In |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Standards Met | CE, DFARS, RoHS Compliant, UL |
Special Features | Breakout Boards, Header Cables, LED Indicator, Pluggable Wiring Harness |
Contact Resistance | 44 kΩ |