- RS Stock No.:
- 889-0927
- Mfr. Part No.:
- SNAP-IDC5-SW
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 889-0927
- Mfr. Part No.:
- SNAP-IDC5-SW
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
SNAP Digital Input Modules
Professional range of Opto 22 SNAP high density digital I/O modules. The modules provide 10 or 32 digital input or output points in one compact SNAP modules and are designed for OEMs for anyone who has high point count applications.
16 or 32 digital input points
Pluggable wiring harness
Pluggable wiring harness
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Mounting Type | Rack, Snap-In |
Maximum Switching Voltage DC | 15V dc |
Length | 18.29mm |
Height | 69.85mm |
Depth | 82.55mm |
Dimensions | 18.29 x 82.55 x 69.85mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Contact Resistance | 500000 mΩ |
Special Features | LED Indicator, Pluggable Wiring |
Standards Met | CE, DFARS, FM, RoHS Compliant, UL |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -20°C |
Terminal Type | Plug In |