Login / Register to access your benefits
Recently searched

    KEMET SPST Through Hole Reed Switch, 500mA 140V ac

    Bulk discount available

    Subtotal (1 lot of 50 units)*

    €1,022.90

    (exc. VAT)

    €1,258.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 February 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Lot*
    50 - 50€20.458€1,022.90
    100 - 200€19.763€988.15
    250 +€19.087€954.35

    *price indicative

    RS Stock No.:
    188-0552
    Mfr. Part No.:
    TRS5-85BLRU
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    500mA

    Maximum Switching Power

    50W

    Maximum Switching Voltage

    140V ac

    Contact Resistance

    150mΩ

    Contact Material

    Fe-Ni Alloy

    Mounting Type

    Through Hole

    Width

    8.2 Dia. (Without Clamp)mm

    Dimensions

    8.2 Dia. x 50 (Without Clamp)mm

    Related links