RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
- RS Stock No.:
- 265-2227
- Manufacturer:
- RS PRO
Subtotal (1 box of 500 units)*
€420.19
(exc. VAT)
€516.83
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €420.19 | €0.84 |
*price indicative
- RS Stock No.:
- 265-2227
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Contact Configuration | SPCO Form A | |
Maximum Switching Current | 500mA | |
Maximum Switching Power | 10W | |
Maximum Switching Voltage | 200V | |
Contact Resistance | 100 mΩ, 150 mΩ | |
Contact Material | Iridium | |
Maximum Release Time | 0.05ms | |
Operating Time Including Bounce | 0.7ms | |
AT Value Range | 15 - 20AT | |
Mounting Type | Through Hole | |
Width | 2.2mm | |
Length | 14mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Contact Configuration SPCO Form A | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Contact Resistance 100 mΩ, 150 mΩ | ||
Contact Material Iridium | ||
Maximum Release Time 0.05ms | ||
Operating Time Including Bounce 0.7ms | ||
AT Value Range 15 - 20AT | ||
Mounting Type Through Hole | ||
Width 2.2mm | ||
Length 14mm | ||
Related links
- RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
- RS PRO SPCO Form A Through Hole Reed Switch, 500mA 170V
- RS PRO SPCO Form A Through Hole Reed Switch, 1A 250V
- Standex-Meder 1NO Wall Mount Reed Switch, 500mA 200V
- RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V
- Assemtech Reed Switch, 500mA 200V dc
- Assemtech SPST PCB Reed Switch, 500mA 200V dc
- Sensata Cynergy3 SPST Reed Switch, 500mA 200V ac/dc