WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- RS Stock No.:
- 267-6368
- Mfr. Part No.:
- 48746725
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€65.81
(exc. VAT)
€80.95
(inc. VAT)
Temporarily out of stock - back order for despatch 03-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €65.81 |
**price indicative
Related links
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- Sensata Cynergy3 SPST Reed Switch, 1A 230V ac/dc
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V