WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- RS Stock No.:
- 267-6373
- Mfr. Part No.:
- 48772451
- Manufacturer:
- WIKA
Price Each
€98.07
(exc. VAT)
€120.63
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €98.07 |
Related links
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- Sensata Cynergy3 SPST Reed Switch, 1A 230V ac/dc
- Assemtech SPST Reed Switch, 1A 230V ac/dc